Cart

SLI-343URC3F

ROHM SLI-343URC3F

image shown is a representation only

ROHM

LED 3,1MM RED-TRANSPARENT BULK
Supplier: ROHM
Matchcode: SLI-343URC3F
Rutronik No.: LED24280
Unit Pack: 2000
MOQ: 2000
package: 3MM
Packaging: BULK
On request
0.1462 $
292.40 $

Prices

2,000 0.1462 $
4,000 0.1406 $
6,000 0.1383 $
8,000 0.1327 $
12,000 0.1282 $

Parameter

Emitted colour
RED
Forward current
20 mA
LxW
3,8x3,8 mm
Height
29.4 mm
Viewing angle
40 °
Lum.inten.typ.
90 mcd
Wavelength dom.
620 nm
Forward voltage
1.9 V
Min.opt.temp.
-25 °
Max.opt.temp.
85 °
Package
3MM
Automotive
NO
Reverse voltage
9 V
Packaging
BULK
SMT/SMD
NO
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Malaysia
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?