Cart

SLA-570MT3F

ROHM SLA-570MT3F

image shown is a representation only

ROHM

5MM GREEN HIGH BRIGHT
Supplier: ROHM
Matchcode: SLA-570MT3F
Rutronik No.: LED17756
Unit Pack: 1000
MOQ: 1000
package: 5MM
Packaging: BULK
In Stock
0.2397 $
239.70 $

Prices

1,000 0.2397 $
2,000 0.2304 $
3,000 0.2267 $
4,000 0.2175 $
6,000 0.2102 $

Parameter

Emitted colour
GREEN
Forward current
20 mA
LxW
5,6x5 mm
Height
32.65 mm
Viewing angle
40 °
Lum.inten.typ.
200 mcd
Wavelength dom.
563 nm
Wavelength peak
563 nm
Forward voltage
2.3 V
Min.opt.temp.
-25 °
Max.opt.temp.
85 °
Package
5MM
Automotive
NO
Reverse voltage
4 V
Packaging
BULK
SMT/SMD
NO
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Malaysia
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?