Cart

SLA-560MT3F

ROHM SLA-560MT3F

image shown is a representation only

ROHM

5MM GREEN HIGH BRIGHT
Supplier: ROHM
Matchcode: SLA-560MT3F
Rutronik No.: LED8312
Unit Pack: 1000
MOQ: 1000
package: 5 MM
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
On request
On request

Parameter

Emitted colour
GREEN
Case size
5 LxW
Package
5 MM
I(F) nominal
10 mA
Forward voltage
2.3 V
Emission angle
40 °
Lum.inten.min
42 mcd
Lambda dom.typ
560 nm
Automotive
NO
Reverse voltage
4 V
Packaging
REEL
Lambda peak typ
563 nm
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85414010000
Country
China
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?