Cart

SLA-560LT3F

ROHM SLA-560LT3F

image shown is a representation only

ROHM

5MM RED HIGH BRIGHT
Supplier: ROHM
Matchcode: SLA-560LT3F
Rutronik No.: LED13422
Unit Pack: 1000
MOQ: 1000
package: 5 MM
Packaging: REEL
On request
On request
On request

Parameter

Emitted colour
RED
Case size
5 LxW
Lum.inten.min
42 mcd
I(F) nominal
20 mA
Emission angle
40 °
Forward voltage
1.75 V
Automotive
NO
Reverse voltage
4 V
Packaging
REEL
Number of chips
1
Case type
LOW POWER
Lambda peak typ
660 nm
Leadfree Defin.
RoHS-conform
Package
5 MM
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Malaysia
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?