Cart

SIM-041ST

ROHM SIM-041ST

image shown is a representation only

ROHM

IR LED SMD TOP 40MW/SR 850NM 40
Supplier: ROHM
Matchcode: SIM-041ST
Rutronik No.: IR6482
Unit Pack: 2000
MOQ: 2000
package: SMD
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.5734 $
1,146.80 $

Prices

2,000 0.5734 $
6,000 0.4807 $

Parameter

Case type
EMITTER
Wavelength (pea
850 nm
Radiant Intens.
40 mW/sr
Forward current
100 mA
Emission Angle
40 Degree
Rise/Fall time
0.1 µs
Power dissip
180 mW
Automotive
NO
Package
SMD
Reverse voltage
5 V
Forward voltage
1.7 V
T(A) max
85 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85414090900
Country
Japan
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?