Cart

SIM-030ST

ROHM SIM-030ST

image shown is a representation only

ROHM

INFRARED LED SMD W.REFLEC,870NM
Supplier: ROHM
Matchcode: SIM-030ST
Rutronik No.: IR5673
Unit Pack: 1000
MOQ: 3000
package: TOPVIEW
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.5777 $
1,733.10 $

Prices

3,000 0.5777 $
8,000 0.4843 $

Parameter

Case type
EMITTER
Wavelength (pea
870 nm
Radiant Intens.
30 mW/sr
Forward current
100 mA
Emission Angle
40 Degree
Rise/Fall time
0.1 µs
Power dissip
180 mW
Automotive
NO
Package
TOPVIEW
T(A) min
-25 °C
Forward voltage
1.7 V
T(A) max
85 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85414090900
Country
Japan
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?