Cart

SIM-012SBT97J

ROHM SIM-012SBT97J

image shown is a representation only

ROHM

IR LED SMD SIDE 950NM J Selecti
Supplier: ROHM
Matchcode: SIM-012SBT97J
Rutronik No.: IR6562
Unit Pack: 3500
MOQ: 3500
package: SIDEVIEW
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1859 $
650.65 $

Prices

3,500 0.1859 $
7,000 0.1824 $

Parameter

Case type
EMITTER
Wavelength (pea
950 nm
Radiant Intens.
1.4 mW/sr
Forward current
20 mA
Emission Angle
24 Degree
Rise/Fall time
1 µs
Power dissip
60 mW
Automotive
NO
Package
SIDEVIEW
Reverse voltage
5 V
Forward voltage
1.2 V
T(A) max
85 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85414090900
Country
Japan
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?