Cart

SIM-012SBT97G

ROHM SIM-012SBT97G

image shown is a representation only

ROHM

IR LED SMD Side 950NM G Selecti
Supplier: ROHM
Matchcode: SIM-012SBT97G
Rutronik No.: IR6561
Unit Pack: 3500
MOQ: 3500
package: SIDEVIEW
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 07/31/2016
On request
On request
Article with this quantity is not orderable.

Parameter

Case type
EMITTER
Wavelength (pea
950 nm
Radiant Intens.
1.4 mW/sr
Forward current
20 mA
Emission Angle
24 Degree
Rise/Fall time
1 µs
Power dissip
60 mW
Automotive
NO
Package
SIDEVIEW
Reverse voltage
5 V
T(A) max
85 °C
Forward voltage
1.2 V
Packaging
REEL
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85414010000
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?