Cart

SIM-012SBT87G

ROHM SIM-012SBT87G

image shown is a representation only

ROHM

INFRARED LED SMD W.LENSE,950NM
Supplier: ROHM
Matchcode: SIM-012SBT87G
Rutronik No.: IR5256
Unit Pack: 1000
MOQ: 1000
package: SIDEVIEW
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2146 $
214.60 $

Prices

1,000 0.2146 $
8,000 0.1799 $

Parameter

Case type
EMITTER
Wavelength (pea
950 nm
Radiant Intens.
0.9 mW/sr
Forward current
20 mA
Emission Angle
24 Degree
Rise/Fall time
1 µs
Power dissip
60 mW
Automotive
NO
Package
SIDEVIEW
Reverse voltage
5 V
T(A) min
-30 °C
Forward voltage
1.2 V
T(A) max
85 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85414090900
Country
Japan
ABC-Code
B
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?