Cart

SH8K12LGZTB

ROHM SH8K12LGZTB

image shown is a representation only

ROHM

DUAL 30V 5A 42mOhm SOP-8
Supplier: ROHM
Matchcode: SH8K12TB
Rutronik No.: TMOSP10699
Unit Pack: 2500
MOQ: 2500
package: SO-8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1166 $
291.50 $

Prices

2,500 0.1166 $
15,000 0.1147 $
25,000 0.1128 $
35,000 0.1109 $
45,000 0.109 $

Parameter

Configuartion
N+N-CH
V(DS)
30 V
I(D)at Tc=25°C
5 A
RDS(on)at 10V
42 mOhm
Package
SO-8
Q(g)
4 nC
P(tot)
2 W
Logic level
YES
Automotive
NO
Technology
4V-Drive
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Japan
ABC-Code
B
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?