Cart

SFR03EZPJ000

ROHM

AS0603 0R I=1A ANTISULFUR
Supplier: ROHM
Matchcode: RC06030R
Rutronik No.: WSR1920
Unit Pack: 5000
MOQ: 5000
package: 0603
Packaging: REEL
Soon available
0.0051 $
25.50 $

Prices

5,000 0.0051 $
10,000 0.0043 $
30,000 0.0041 $
90,000 0.004 $

Parameter

Resistor value
0 Ω
Technology
THICKFILM
Max.oper.temp.
155 °C
Max.oper.volt.
50 V
Spec.features
ANTISULFUR
Value Range
JUMPER
Min.oper.temp.
-55 °C
Automotive
AEC-Q(200)
Package
0603
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Philippines
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?