Cart

SDR03EZPF5101

ROHM

PS0603 5,1K 1% 0,3W PULS/SURGE
Supplier: ROHM
Matchcode: RC06035,1K1%
Rutronik No.: WSR1892
Unit Pack: 5000
MOQ: 10000
package: 0603
Packaging: REEL
On request
0.0095 $
95.00 $

Prices

10,000 0.0095 $
20,000 0.0093 $
40,000 0.0091 $
60,000 0.0089 $

Parameter

Resistor value
5,1K Ω
Temp.coeff.
100 ppm
Res.tolerance
1 %
Power rating
0.3 W
Technology
THICKFILM
Max.oper.temp.
155 °C
Max.oper.volt.
150 V
Spec.features
PULS/SURGE
Min.oper.temp.
-55 °C
Automotive
AEC-Q(200)
Package
0603
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Philippines
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?