Cart

SCT3080KRC14

ROHM SCT3080KRC14

image shown is a representation only

ROHM

SiC N-CH 1200V 31A 80mOhm
Supplier: ROHM
Matchcode: SCT3080KRC14
Rutronik No.: TMOS2905
Unit Pack: 30
MOQ: 450
package: TO247-4L
Packaging: TUBE
On request
10.80 $
4,860.00 $

Parameter

Configuration
N-CH
V(DS)
1200 V
I(D)at Tc=25°C
31 A
RDS(on)at 10V
80 mOhm
Q(g)
60 nC
R(thJC)
0.7 K/W
Logic level
NO
Mounting
THT
Technology
SiC
Fast bodydiode
YES
Automotive
NO
Package
TO247-4L
Leadfree Defin.
10
Packaging
TUBE
Customs Tariff No.
85412900000
Country
Japan
ABC-Code
C
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?