Cart

SCT3040KRC14

ROHM SCT3040KRC14

image shown is a representation only

ROHM

N-CH 1200V 55A 40mOhm TO247-4L
Supplier: ROHM
Matchcode: SCT3040KRC14
Rutronik No.: TMOS3023
Unit Pack: 1
MOQ: 1
package: TO247-4L
Packaging: TUBE
Best Choice
In Stock
28.86 $
28.86 $

Prices

1 28.86 $
60 27.89 $
120 26.93 $
180 25.49 $
300 25.00 $

Parameter

Configuration
N-CH
V(DS)
1200 V
I(D)at Tc=25°C
55 A
RDS(on)at 10V
40 mOhm
Q(g)
107 nC
P(tot)
262 W
R(thJC)
0.44 K/W
Logic level
NO
Mounting
THT
Technology
SiC
Fast bodydiode
YES
Automotive
NO
Package
TO247-4L
Leadfree Defin.
10
Packaging
TUBE
Customs Tariff No.
85412900000
Country
Japan
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?