Cart

SCT2280KEC

ROHM SCT2280KEC

image shown is a representation only

ROHM

SiC-N 1200V 14A 280mOhm TO247-3
Supplier: ROHM
Matchcode: SCT2280KEC
Rutronik No.: TMOSP11161
Unit Pack: 30
MOQ: 360
package: TO-247
Packaging: TUBE
On request
6.07 $
2,185.20 $

Parameter

Configuration
N-CH
V(DS)
1200 V
I(D)at Tc=25°C
14 A
RDS(on)at 10V
280 mOhm
Q(g)
36 nC
P(tot)
108 W
R(thJC)
1.07 K/W
Logic level
NO
Mounting
THT
Technology
SiC
Fast bodydiode
YES
Automotive
NO
Package
TO-247
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Philippines
ABC-Code
A
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?