Cart

SCT2120AFC

ROHM SCT2120AFC

image shown is a representation only

ROHM

SiC-N 650V 29A 156mOhm TO220-3
Supplier: ROHM
Matchcode: SCT2120AFC
Rutronik No.: TMOSP11123
Unit Pack: 50
MOQ: 1000
package: TO220-3
Packaging: TUBE
Topseller
   Please login or register for custom pricing and delivery terms.
On request
9.17 $
9,170.00 $

Parameter

Configuartion
N-CH
V(DS)
650 V
I(D)at Tc=25°C
29 A
RDS(on)at 10V
156 mOhm
Package
TO220-3
Q(g)
61 nC
P(tot)
165 W
R(thJC)
0.7 K/W
Logic level
NO
Automotive
NO
Technology
SiC
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Japan
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?