Cart

SCT2080KEAHR

ROHM SCT2080KEAHR

image shown is a representation only

ROHM

SiC-N 1200V 40A 80mOhm TO-247
Supplier: ROHM
Matchcode: SCT2080KEAHR
Rutronik No.: TMOS1725
Unit Pack: 30
MOQ: 30
package: TO-247
Packaging: TUBE
On request
On request
On request

Parameter

Configuration
N-CH
V(DS)
1200 V
I(D)at Tc=25°C
40 A
RDS(on)at 10V
80 mOhm
Q(g)
106 nC
P(tot)
262 W
R(thJC)
0.44 K/W
Logic level
NO
Mounting
THT
Technology
SiC
Fast bodydiode
YES
Automotive
NO
Package
TO-247
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Philippines
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?