Cart

SCS240AE2CZ

ROHM

SIC-D 600V 40A 1.35V TO247-3
Supplier: ROHM
Matchcode: SCS240AE2CZ
Rutronik No.: DSKY5685
Unit Pack: 30
MOQ: 30
package: TO247-3
Packaging: TUBE
In Stock
8.63 $
258.90 $

Prices

30 8.63 $
1,410 7.72 $
4,200 7.08 $

Parameter

V(RRM)
600 V
Configuration
CommonCath
I(F)per diode
20 A
V(F)
1.35 V
Mounting
THT
Technology
SIC
Automotive
NO
Package
TO247-3
Leadfree Defin.
10
Packaging
TUBE
Customs Tariff No.
85411000000
Country
Philippines
ABC-Code
A
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?