Cart

SCS240AE2C

ROHM

SIC-D 600V 40A 1.35V TO247-3
Supplier: ROHM
Matchcode: SCS240AE2C
Rutronik No.: DSKYP5369
Unit Pack: 30
MOQ: 30
package: TO247-3
Packaging: TUBE
In Stock
Obsolete Part
Supplier Last Time Buy: 03/31/2021
9.09 $
272.70 $

Prices

30 9.09 $
60 8.71 $
90 8.51 $
120 8.05 $
150 7.66 $

Parameter

V(RRM)
600 V
Configuration
CommonCath
I(F)per diode
20 A
V(F)
1.35 V
Mounting
THT
Technology
SIC
Automotive
NO
Package
TO247-3
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Philippines
ABC-Code
A
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?