Cart

SCS230KE2C

ROHM

SIC-D 1200V 30A 1.4V TO247
Supplier: ROHM
Matchcode: SCS230KE2
Rutronik No.: DSKY4632
Unit Pack: 1
MOQ: 1
package: TO247-3
Packaging: TUBE
In Stock
16.02 $
16.02 $

Prices

1 16.02 $
60 15.33 $
90 14.18 $
120 13.04 $

SIC-D 1200V 30A 1.4V TO247 Description

Features

・Shorter recovery time
・Reduced temperature dependence
・High-speed switching possible


Parameter

V(RRM)
1200 V
Configuration
CommonCath
I(F)per diode
15 A
V(F)
1.4 V
Mounting
THT
Technology
SIC
T(j) max
175 °C
I(FSM)
65 A
Automotive
NO
Package
TO247-3
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Philippines
ABC-Code
A
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?