Cart

SCS220KE2HR

ROHM

SIC-D 1200V 20A 1.4V TO247-3
Supplier: ROHM
Matchcode: SCS220KE2HR
Rutronik No.: DSKY5174
Unit Pack: 360
MOQ: 360
package: TO247-3
Packaging: TUBE
Topseller
On request
17.92 $
6,451.20 $

Parameter

V(RRM)
1200 V
Configuration
CommonCath
I(F)per diode
20 A
V(F)
1.40 V
Mounting
THT
Technology
SIC
T(j) max
175 °C
Automotive
NO
Package
TO247-3
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Philippines
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?