Cart

SCS220KE2C

ROHM

SIC-D 1200V 20A 1.4V TO247-3
Supplier: ROHM
Matchcode: SCS220KE2C
Rutronik No.: DSKYP5395
Unit Pack: 30
MOQ: 30
package: TO247-3
Packaging: TUBE
In Stock
10.85 $
325.50 $

Prices

30 10.85 $
60 10.38 $
90 10.15 $
120 9.61 $
150 9.14 $

Parameter

V(RRM)
1200 V
Configuration
CommonCath
I(F)per diode
10 A
V(F)
1.40 V
Mounting
THT
Technology
SIC
Automotive
NO
Package
TO247-3
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Philippines
ABC-Code
A
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?