Cart

SCS220AJHRTLL

ROHM SCS220AJHRTLL

image shown is a representation only

ROHM

SIC-D 650V 20A 1,35V TO263
Supplier: ROHM
Matchcode: SCS220AJHRTLL
Rutronik No.: DSKY5576
Unit Pack: 1000
MOQ: 1000
package: D2PAK
Packaging: REEL
On request
On request
On request

Parameter

V(RRM)
650 V
Configuration
SingleDual
I(F)per diode
20 A
V(F)
1.35 V
I(FSM)
260 A
Mounting
SMD
Technology
SIC
Automotive
AEC-Q(100)
Package
D2PAK
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Taiwan
ABC-Code
A
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?