Cart

SCS215KGC

ROHM

SIC-D 1200V 15A 1.6V TO-220AC
Supplier: ROHM
Matchcode: SCS215KGC
Rutronik No.: DSKY4936
Unit Pack: 50
MOQ: 1000
package: TO220-2
Packaging: TUBE
On request
Obsolete Part
Supplier Last Time Buy: 03/31/2021
6.80 $
6,800.00 $
Article with this quantity is not orderable.

Parameter

V(RRM)
1200 V
Configuration
SINGLE
I(F)per diode
15 A
V(F)
1.4 V
I(FSM)
65 A
Mounting
THT
Technology
SIC
T(j) max
175 °C
Automotive
NO
Package
TO220-2
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Philippines
ABC-Code
A
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?