Cart

SCS212AGHRC

ROHM

SIC-D 650V 12A 1,35V TO220AC
Supplier: ROHM
Matchcode: SCS212AGHRC
Rutronik No.: DSKY5161
Unit Pack: 1000
MOQ: 1000
package: TO220AC
Packaging: TUBE
On request
Obsolete Part
Supplier Last Time Buy: 03/31/2021
3.66 $
3,660.00 $
Article with this quantity is not orderable.

Parameter

V(RRM)
650 V
Configuration
SINGLE
I(F)per diode
12 A
V(F)
1.35 V
I(FSM)
45 A
Mounting
THT
Technology
SiC
T(j) max
175 °C
Automotive
AEC-Q(101)
Package
TO220AC
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Philippines
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?