Cart

SCS212AGC

ROHM

SIC-D 600V 12A 1.35V TO220AC
Supplier: ROHM
Matchcode: SCS212AGC
Rutronik No.: DSKYP5392
Unit Pack: 1000
MOQ: 1000
package: TO220-2
Packaging: REEL
In Stock
3.13 $
3,130.00 $

Parameter

V(RRM)
600 V
Configuration
SINGLE
I(F)per diode
12 A
V(F)
1.35 V
I(FSM)
36 A
Mounting
THT
Technology
SiC
T(j) max
175 °C
Automotive
NO
Package
TO220-2
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Philippines
ABC-Code
A
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?