Cart

SCS210KE2HRC

ROHM

SIC-D. 2x5A 1200V 1.4V TO247-3
Supplier: ROHM
Matchcode: SCS210KE2HRC
Rutronik No.: DSKY4931
Unit Pack: 30
MOQ: 360
package: TO247-3
Packaging: TUBE
On request
7.07 $
2,545.20 $

Parameter

V(RRM)
1200 V
Configuration
CommonCath
I(F)per diode
5 A
V(F)
1.4 V
I(FSM)
49 A
Mounting
THT
Technology
SiC
T(j) max
175 °C
Automotive
NO
Package
TO247-3
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Taiwan
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?