Cart

SCS210KE2C

ROHM

SIC-D. 2x5A 1200V 1.4V TO247-3
Supplier: ROHM
Matchcode: SCS210KE2C
Rutronik No.: DSKYP5464
Unit Pack: 1
MOQ: 1
package: TO247-3
Packaging: TUBE
Topseller
In Stock
6.47 $
6.47 $

Prices

1 6.47 $
60 6.19 $
90 6.06 $
120 5.74 $
150 5.46 $

Parameter

V(RRM)
1200 V
Configuration
CommonCath
I(F)per diode
5 A
V(F)
1.4 V
Mounting
THT
Technology
SiC
T(j) max
175 °C
I(FSM)
49 A
Automotive
NO
Package
TO247-3
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Philippines
ABC-Code
A
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?