Cart

SCS210AMC

ROHM

SIC-D 600V 10A 1,35V TO-220FM2L
Supplier: ROHM
Matchcode: SCS210AMC
Rutronik No.: DSKYP5390
Unit Pack: 50
MOQ: 1000
package: TO220FP-2
Packaging: TUBE
On request
2.43 $
2,430.00 $

Parameter

V(RRM)
650 V
Configuration
SINGLE
I(F)per diode
10 A
V(F)
1.35 V
Mounting
THT
Technology
SIC
T(j) max
175 °C
I(FSM)
150 A
Automotive
NO
Package
TO220FP-2
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Taiwan
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?