Cart

SCS208APC9

ROHM SCS208APC9

image shown is a representation only

ROHM

SiC DIODE 8A 650V TO-220AC2L
Supplier: ROHM
Matchcode: SCS208APC9
Rutronik No.: DSKY5762
Unit Pack: 50
MOQ: 50
package: TO-220AC
Packaging: TUBE
New Product
On request
On request
On request

Parameter

V(RRM)
650 V
Configuration
SINGLE
I(F)per diode
8 A
V(F)
1.55 V
I(FSM)
36 A
Mounting
THT
Technology
Schottky
T(j) max
175 °C
Automotive
NO
Package
TO-220AC
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Malaysia
ABC-Code
B
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?