Cart

SCS206AGHRC

ROHM

SIC-D 650V 6A 1.35V TO220AC
Supplier: ROHM
Matchcode: SCS206AGHRC
Rutronik No.: DSKY4934
Unit Pack: 50
MOQ: 1000
package: TO220-2
Packaging: TUBE
On request
2.12 $
2,120.00 $

Parameter

V(RRM)
650 V
Configuration
SINGLE
I(F)per diode
6 A
V(F)
1.35 V
Mounting
THT
Technology
SiC
T(j) max
175 °C
I(FSM)
24 A
Automotive
AEC-Q(101)
Package
TO220-2
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Taiwan
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?