Cart

SCS206AGC

ROHM

SIC-D 650V 6A 1,35V TO220AC
Supplier: ROHM
Matchcode: SCS206AGC
Rutronik No.: DSKY4705
Unit Pack: 50
MOQ: 50
package: TO220-2
Packaging: TUBE
In Stock
2.87 $
143.50 $

Prices

50 2.87 $
100 2.75 $
150 2.69 $
250 2.55 $
350 2.42 $

Parameter

V(RRM)
650 V
Configuration
SINGLE
I(F)per diode
6 A
V(F)
1.35 V
Mounting
THT
Technology
SiC
T(j) max
175 °C
I(FSM)
24 A
Automotive
NO
Package
TO220-2
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Taiwan
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?