Cart

SCS120AE2C

ROHM

SIC-D. 600V 20A 1.70V TO247-3
Supplier: ROHM
Matchcode: SCS120AE2C
Rutronik No.: DSKYP5278
Unit Pack: 30
MOQ: 360
package: TO247-3
Packaging: TUBE
On request
9.29 $
3,344.40 $

Parameter

V(RRM)
600 V
Configuration
CommonCath
I(F)per diode
10 A
V(F)
1.70 V
Mounting
THT
Technology
SiC
Automotive
NO
Package
TO247-3
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Taiwan
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?