Cart

SCMP13WBC8W1

ROHM SCMP13WBC8W1

image shown is a representation only

ROHM

CHIP LED 0402 WHITE
Supplier: ROHM
Matchcode: SCMP13WBC8W1
Rutronik No.: LED20971
Unit Pack: 5000
MOQ: 5000
package: CHIPLED
Packaging: REEL
Soon available
0.21 $
1,050.00 $

Prices

5,000 0.21 $
10,000 0.2017 $
15,000 0.1985 $
20,000 0.1839 $

Parameter

Emitted colour
WHITE
Forward current
5 mA
LxW
1x0,6 mm
Height
0.2 mm
Viewing angle
120 °
Lum.inten.typ.
90 mcd
Forward voltage
2.9 V
Package
CHIPLED
Automotive
NO
Reverse voltage
5 V
Packaging
REEL
Lens colour
CLEAR
SMT/SMD
YES
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85414010000
Country
China
ABC-Code
B
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?