Cart

SCH2080KEC

ROHM SCH2080KEC

image shown is a representation only

ROHM

N-CH 1200V 35A 80mOhm TO-247
Supplier: ROHM
Matchcode: SCH2080KEC
Rutronik No.: TMOSP10869
Unit Pack: 1
MOQ: 1
package: TO-247
Packaging: TUBE
In Stock
Obsolete Part
Supplier Last Time Buy: 03/31/2021
34.28 $
34.28 $

Prices

1 34.28 $
60 32.33 $
90 30.36 $
120 26.44 $

Parameter

Configuration
N-CH
V(DS)
1200 V
I(D)at Tc=25°C
40 A
RDS(on)at 10V
117 mOhm
Q(g)
106 nC
P(tot)
262 W
R(thJC)
0.44 K/W
Logic level
NO
Mounting
THT
Technology
SiC
Fast bodydiode
YES
Automotive
NO
Package
TO-247
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Philippines
ABC-Code
A
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?