Cart

S6204TSQZSHGG

ROHM

SIC-D 650V 8A 1.55V TO-220AC
Supplier: ROHM
Matchcode: S6204TSQZSHGG
Rutronik No.: DSKY5121
Unit Pack: 2400
MOQ: 2400
package: TO220-2
Packaging: TUBE
On request
0.378 $
907.20 $

Prices

2,400 0.378 $
4,800 0.3615 $
7,200 0.3534 $
9,600 0.3183 $

Parameter

V(RRM)
650 V
Configuration
SINGLE
I(F)per diode
8 A
V(F)
1.35 V
I(FSM)
31 A
Mounting
THT
Technology
SIC
T(j) max
175 °C
Automotive
NO
Package
TO220-2
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Taiwan
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?