Cart

S4103UCCFSAGG

ROHM

Bare Die SiC Mosfe.1200V 22mOhm
Supplier: ROHM
Matchcode: S4103UCCFSAGG - BARE DIE
Rutronik No.: TMOS1721
Unit Pack: 60
MOQ: 60
package: DIE
Packaging: INDIVIDUAL
On request
On request
On request

Parameter

Configuration
N-CH
V(DS)
1200 V
I(D)at Tc=25°C
95 A
RDS(on)at 10V
22 mOhm
Q(g)
178 nC
Logic level
NO
Technology
Bare die
Fast bodydiode
NO
Automotive
NO
Package
DIE
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Japan
ABC-Code
A
Supplier Lead time
36 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?