Cart

S4003UCCFSAGG

ROHM

Bare Die SiC Mosf. 650V 17mOhm
Supplier: ROHM
Matchcode: S4003UCCFSAGG - BARE DIE
Rutronik No.: TMOS1722
Unit Pack: 1
MOQ: 1
package: DIE
Packaging: INDIVIDUAL
On request
On request
On request

Parameter

Configuration
N-CH
V(DS)
650 V
I(D)at Tc=25°C
118 A
RDS(on)at 10V
17 mOhm
Q(g)
172 nC
Logic level
NO
Technology
Bare die
Automotive
NO
Package
DIE
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Japan
ABC-Code
A
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?