Cart

RUM003N02T2L

ROHM

N-CHAN.MOSFET+ESD 20V 0,3A VMT3
Supplier: ROHM
Matchcode: RUM003N02
Rutronik No.: TMOSS6425
Unit Pack: 8000
MOQ: 8000
package: VMT3
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
Soon available
0.0676 $
540.80 $

Prices

8,000 0.0676 $
16,000 0.0665 $
32,000 0.0654 $
48,000 0.0643 $
64,000 0.0632 $

Parameter

Configuartion
N-CH
V(DS)
20 V
I(D)at Tc=25°C
0.3 A
RDS(on)at 10V
700 mOhm
Package
VMT3
P(tot)
0.15 W
Automotive
NO
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
South Korea
ABC-Code
C
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?