Cart

RUM001L02T2CL

ROHM

N-CH+ESD 20V 0,1A 3,5Ohm VMT3
Supplier: ROHM
Matchcode: RUM001L02T2CL
Rutronik No.: TMOS1031
Unit Pack: 8000
MOQ: 8000
package: VMT3
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0231 $
184.80 $

Prices

8,000 0.0231 $
16,000 0.0227 $
32,000 0.0224 $
48,000 0.022 $
64,000 0.0216 $

Parameter

Configuartion
N-CH
V(DS)
20 V
I(D)at Tc=25°C
0.1 A
RDS(on)at 10V
3500 mOhm
Package
VMT3
P(tot)
0.15 W
Logic level
YES
Automotive
NO
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Japan
ABC-Code
C
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?