Cart

RSX101M-30TR

ROHM RSX101M-30TR

image shown is a representation only

ROHM

SCHOTTKY-DIODE 1A 30V PMDU
Supplier: ROHM
Matchcode: RSX101M-30
Rutronik No.: DSKYS4984
Unit Pack: 3000
MOQ: 3000
package: SOD123
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.1032 $
309.60 $

Prices

3,000 0.1032 $
6,000 0.0988 $
9,000 0.0966 $
12,000 0.0914 $
15,000 0.087 $

Parameter

V(RRM)
30 V
Configuration
SINGLE
I(F)per diode
1 A
V(F)
0.39 V
Mounting
SMT
Technology
Schottky
T(j) max
150 °C
I(FSM)
45 A
Automotive
NO
Package
SOD123
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
101 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?