Cart

RSR030N06TL

ROHM

N-CH 60V 3A 85mOhm TSMT3
Supplier: ROHM
Matchcode: RSR030N06TL
Rutronik No.: TMOS1225
Unit Pack: 3000
MOQ: 3000
package: TSMT3
Packaging: REEL
In Stock
0.2334 $
700.20 $

Prices

3,000 0.2334 $
6,000 0.2201 $
9,000 0.2068 $
12,000 0.1868 $
15,000 0.1801 $

Parameter

Configuration
N-CH
V(DS)
60 V
I(D)at Tc=25°C
3 A
RDS(on)at 10V
85 mOhm
Q(g)
5 nC
P(tot)
1 W
R(thJC)
125 K/W
Logic level
YES
Mounting
SMD
Fast bodydiode
NO
Automotive
NO
Package
TSMT3
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Thailand
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?