Cart

RSJ250P10TL

ROHM RSJ250P10TL

image shown is a representation only

ROHM

P-CH 100V 25A 48mOhm TO263
Supplier: ROHM
Matchcode: RSJ250P10TL
Rutronik No.: TMOSP12778
Unit Pack: 1000
MOQ: 1000
package: TO263
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.99 $
990.00 $

Prices

1,000 0.99 $
2,000 0.9738 $
3,000 0.9577 $
4,000 0.9416 $
5,000 0.9256 $

Parameter

Configuartion
P-CH
V(DS)
-100 V
I(D)at Tc=25°C
-25 A
RDS(on)at 10V
48 mOhm
Package
TO263
Q(g)
60 nC
P(tot)
50 W
R(thJC)
2.5 K/W
Logic level
NO
Automotive
NO
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Japan
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?