Cart

RSB6.8STE61

ROHM RSB6.8STE61

image shown is a representation only

ROHM

ESD PROTECTION DIODE 6,8V
Supplier: ROHM
Matchcode: RSB6.8S
Rutronik No.: DTRL9569
Unit Pack: 3000
MOQ: 3000
package: SOD523
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 05/11/2021
0.0744 $
223.20 $

Prices

3,000 0.0744 $
6,000 0.0712 $
9,000 0.0696 $
12,000 0.0659 $
18,000 0.0627 $
Article with this quantity is not orderable.

Parameter

Package
SOD523
Breakdown-V(BR)
6.8 V
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
101 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?