Cart

RSB5.6STE61

ROHM RSB5.6STE61

image shown is a representation only

ROHM

ESD PROTECTION DIODE 5,6V
Supplier: ROHM
Matchcode: RSB5.6S
Rutronik No.: DTRL10514
Unit Pack: 3000
MOQ: 3000
package: SOD523
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1098 $
329.40 $

Prices

3,000 0.1098 $
6,000 0.0961 $
12,000 0.0824 $

Parameter

Package
SOD523
Breakdown-V(BR)
5.6 V
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Japan
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?