Cart

RSB12JS2T2R

ROHM RSB12JS2T2R

image shown is a representation only

ROHM

Z-DIODE 0,15W 12V EMD6
Supplier: ROHM
Matchcode: RSB12JS2
Rutronik No.: DZ10540
Unit Pack: 8000
MOQ: 8000
package: EMD6
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1064 $
851.20 $

Prices

8,000 0.1064 $
16,000 0.0992 $

Parameter

U(Z)
12 V
P(tot)
0.15 W
I(Z)
5 mA
Automotive
NO
Package
EMD6
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Japan
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?