Cart

RSA30LTE25

ROHM RSA30LTE25

image shown is a representation only

ROHM

ESD PROTECTION DIODE
Supplier: ROHM
Matchcode: RSA30L
Rutronik No.: DTRL8890
Unit Pack: 1500
MOQ: 1500
package: PMDS
Packaging: REEL
On request
0.2564 $
384.60 $

Prices

1,500 0.2564 $
3,000 0.2381 $
6,000 0.2198 $

Parameter

Package
PMDS
Breakdown-V(BR)
31.5 V
Automotive
NO
Clamping voltag
41.4 V
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Japan
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?