Cart

RRE02VSM6STR

ROHM RRE02VSM6STR

image shown is a representation only

ROHM

RECTIF.-DIODE 0,2A 600V TUMD2SM
Supplier: ROHM
Matchcode: RRE02VSM6S
Rutronik No.: DLGL6124
Unit Pack: 3000
MOQ: 3000
package: TUMD2SM
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0568 $
170.40 $

Prices

3,000 0.0568 $
6,000 0.0508 $
12,000 0.0474 $

Parameter

I(F)
0.2 A
V(RRM)
600 V
U(F)
0.97 V
T(j)max
150 °C
I(FSM)
1 A
Automotive
NO
Package
TUMD2SM
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Japan
ABC-Code
C
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?