Cart

RPMS2371-H19E4A

ROHM RPMS2371-H19E4A

image shown is a representation only

ROHM

IR RECEIVER ULTRA COMPACT
Supplier: ROHM
Matchcode: RPMS2371-H19E4A
Rutronik No.: IR5477
Unit Pack: 2500
MOQ: 2500
package: TOP VIEW
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 07/31/2017
1.06 $
2,650.00 $

Prices

2,500 1.06 $
5,000 0.888 $

Parameter

Type
IRRECEIVER
Burst type
Standard
Carrier freq.
37 kHz
Supply volt min
4.5 V
Supply volt max
5.5 V
Viewing angle
68 °
Power consumpt.
7.5 mW
Op.temp.min.
-40 °C
Op.temp.max.
85 °C
SMD/THT
SMD
Automotive
NO
Package
TOP VIEW
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85176200900
Country
Japan
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?