Cart

RPM972-H14E3A

ROHM RPM972-H14E3A

image shown is a representation only

ROHM

IRDA MODULE FIR 4MBPS SIDEVIEW
Supplier: ROHM
Matchcode: RPM972-H14E3A
Rutronik No.: IR6187
Unit Pack: 2500
MOQ: 2500
package: SPECIAL
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.53 $
3,825.00 $

Prices

2,500 1.53 $
5,000 1.28 $

Parameter

Case type
SIDEVIEW
Transfer rate
4000 KBit/s
P(tot)
300000000 nW
Vertical angel
30 Degree
Horizontal ange
30 Degree
U(cc) max
3.6 V
U(cc) min
2.4 V
T(A) min
-25 °C
Packaging
REEL
T(A) max
85 °C
Automotive
NO
Package
SPECIAL
Rise/Fall time
40ns
I(out)
0.01 µA
Angle 2 phi/2
30 Degree
I(cc)
1 mA
Wavelength
890 nm
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85176200900
Country
Japan
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?